BCM6123TD1E5135T0R | ||
---|---|---|
DigiKey Part Number | 1102-5697-ND | |
Manufacturer | ||
Manufacturer Product Number | BCM6123TD1E5135T0R | |
Description | DC DC CONVERTER 50V 1.75 KW | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Bus Converter Module DC DC Converter 1 Output 50V 35A 260V - 410V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Bus Converter Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 260V | |
Voltage - Input (Max) | 410V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 35A | |
Power (Watts) | 1.75 kW | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 98% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.49" L x 0.90" W x 0.29" H (63.2mm x 22.8mm x 7.3mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,205.26000 | ¥3,205.26 |
10 | ¥2,546.06300 | ¥25,460.63 |
25 | ¥2,323.09080 | ¥58,077.27 |