3RV16111DG14 | ||
---|---|---|
DigiKey Part Number | 3473-3RV16111DG14-ND | |
Manufacturer | ||
Manufacturer Product Number | 3RV16111DG14 | |
Description | MSP,13A MSP S00 FOR TRANS. W/AUX | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 3A 690 V AC DC Rocker DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rocker | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,398.21000 | ¥14,398.21 |