BCM400P500T1K8A31 | ||
---|---|---|
DigiKey Part Number | 1102-5368-ND | |
Manufacturer | ||
Manufacturer Product Number | BCM400P500T1K8A31 | |
Description | DC DC CONVERTER 47.5V 1.8KW | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Bus Converter Module DC DC Converter 1 Output 47.5V 37.9A 260V - 410V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Bus Converter Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 260V | |
Voltage - Input (Max) | 410V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 37.9A | |
Power (Watts) | 1.8 kW | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.49" L x 0.90" W x 0.29" H (63.3mm x 22.8mm x 7.3mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,205.42000 | ¥3,205.42 |
10 | ¥2,546.13700 | ¥25,461.37 |
25 | ¥2,323.25200 | ¥58,081.30 |