47721-490 | ||
---|---|---|
DigiKey Part Number | 1102-47721-490-ND | |
Manufacturer | ||
Manufacturer Product Number | 47721-490 | |
Description | CMC 49UH 22A 2LN 140OHM CHAS MNT | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 49 µH @ 10 kHz 2 Line Common Mode Choke Chassis Mount 140 Ohms @ 1 MHz 22A DCR 3.5mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 47721-490 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 140 Ohms @ 1 MHz | |
Inductance @ Frequency | 49 µH @ 10 kHz | |
Current Rating (Max) | 22A | |
DC Resistance (DCR) (Max) | 3.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 0.715" L x 0.640" W (18.16mm x 16.26mm) | |
Height (Max) | 0.261" (6.63mm) | |
Package / Case | Nonstandard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.09000 | ¥149.09 |
10 | ¥118.40700 | ¥1,184.07 |
25 | ¥108.03720 | ¥2,700.93 |
50 | ¥105.82720 | ¥5,291.36 |