DCM2322T72S0650T60 | ||
---|---|---|
DigiKey Part Number | 1102-DCM2322T72S0650T60-ND | |
Manufacturer | ||
Manufacturer Product Number | DCM2322T72S0650T60 | |
Description | DC DC CONVERTER 5V 50W | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 14V - 72V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | DCM2322T72S0650T60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 86.1% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,153.41000 | ¥1,153.41 |
10 | ¥916.16300 | ¥9,161.63 |
25 | ¥835.96120 | ¥20,899.03 |
50 | ¥818.67720 | ¥40,933.86 |