
169P44WEC2 | |
|---|---|
DigiKey Part Number | 169P44WEC2-ND |
Manufacturer | |
Manufacturer Product Number | 169P44WEC2 |
Description | BREADBRD DRILLED COPP CLAD NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Drilled Copper Clad Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, Drilled Copper Clad | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 17.00" L x 4.50" W (431.6mm x 114.3mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥240.19000 | ¥240.19 |
| 5 | ¥209.76200 | ¥1,048.81 |
| 10 | ¥198.90100 | ¥1,989.01 |
| 25 | ¥186.28800 | ¥4,657.20 |
| 50 | ¥177.89480 | ¥8,894.74 |
| 100 | ¥170.37360 | ¥17,037.36 |
| 250 | ¥161.61036 | ¥40,402.59 |
| 500 | ¥155.76864 | ¥77,884.32 |




