H2UJ4U1H2Q0100 | |
---|---|
DigiKey Part Number | 2047-H2UJ4U1H2Q0100TR-ND - Tape & Reel (TR) 2047-H2UJ4U1H2Q0100CT-ND - Cut Tape (CT) 2047-H2UJ4U1H2Q0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2UJ4U1H2Q0100 |
Description | UNICTRON CB501F - QUAD BAND GNSS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.176GHz, 1.2276GHz, 1.2787GHz, 1.575GHz Beidou, Galileo, GLONASS, GNSS, GPS Chip RF Antenna Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.2276GHz, 1.2787GHz, 1.575GHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 4 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥18.03600 | ¥180.36 |
25 | ¥17.04920 | ¥426.23 |
100 | ¥14.77520 | ¥1,477.52 |
250 | ¥14.01796 | ¥3,504.49 |
500 | ¥13.34018 | ¥6,670.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥13.34019 | ¥80,041.14 |