
M20057-1 | |
|---|---|
DigiKey Part Number | 627-1129-2-ND - Tape & Reel (TR) 627-1129-1-ND - Cut Tape (CT) 627-1129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20057-1 |
Description | M20057-1 1559-1609 MHZ: GNSS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | M20057-1 Models |
Category | Antenna Type Chip |
Manufacturer Antenova | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features LNA |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.035" (0.90mm) |
Frequency (Center/Band) 1.584GHz | Applications GNSS |
Frequency Range 1.559GHz ~ 1.609GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.85000 | ¥40.85 |
| 10 | ¥35.35300 | ¥353.53 |
| 25 | ¥33.43640 | ¥835.91 |
| 100 | ¥30.79820 | ¥3,079.82 |
| 250 | ¥29.21800 | ¥7,304.50 |
| 500 | ¥28.10176 | ¥14,050.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥27.05017 | ¥27,050.17 |
| 2,000 | ¥26.05954 | ¥52,119.08 |
| 3,000 | ¥25.50707 | ¥76,521.21 |






