LM2576HVS-5.0 | |
---|---|
DigiKey Part Number | 4518-LM2576HVS-5.0TR-ND - Tape & Reel (TR) 4518-LM2576HVS-5.0CT-ND - Cut Tape (CT) 4518-LM2576HVS-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2576HVS-5.0 |
Description | IC REG BUCK 3A TO263-5L |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 57V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.14000 | ¥46.14 |
10 | ¥41.43500 | ¥414.35 |
25 | ¥39.17440 | ¥979.36 |
100 | ¥33.94950 | ¥3,394.95 |
250 | ¥32.20864 | ¥8,052.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.90074 | ¥14,450.37 |
1,000 | ¥24.37413 | ¥24,374.13 |
2,500 | ¥23.15540 | ¥57,888.50 |