EVK-NINA-B306
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVK-NINA-B306

DigiKey Part Number
672-EVK-NINA-B306-ND
Manufacturer
Manufacturer Product Number
EVK-NINA-B306
Description
NINA-B306 EVAL KIT, OPEN CPU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NINA-B306 NINA-B3 Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Box
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s), Cable(s)
Antenna Type
Antenna(s) On-Board
Utilized IC / Part
NINA-B306
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥818.68000¥818.68
Manufacturers Standard Package