Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Cellular Development Platform | |
Frequency | - | |
For Use With/Related Products | MAX-M8C, SARA-R412M | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,337.55000 | ¥2,337.55 |