9HT10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT10-32.768KBZF-T

DigiKey Part Number
887-1573-2-ND - Tape & Reel (TR)
887-1573-1-ND - Cut Tape (CT)
887-1573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9HT10-32.768KBZF-T
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±50ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
9HT10-32.768KBZF-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±50ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,948
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥4.90400¥49.04
25¥4.64080¥116.02
50¥4.44900¥222.45
100¥4.26460¥426.46
250¥4.03316¥1,008.29
500¥3.86630¥1,933.15
1,000¥3.70637¥3,706.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.45884¥10,376.52
6,000¥3.31594¥19,895.64
9,000¥3.23512¥29,116.08
15,000¥3.13619¥47,042.85
21,000¥3.07270¥64,526.70
Manufacturers Standard Package