7V-12.000MAHE-T | ||
---|---|---|
DigiKey Part Number | 887-1793-2-ND - Tape & Reel (TR) 887-1793-1-ND - Cut Tape (CT) 887-1793-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 7V-12.000MAHE-T | |
Description | CRYSTAL 12.0000MHZ 12PF SMD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | 7V-12.000MAHE-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.72200 | ¥57.22 |
50 | ¥5.34760 | ¥267.38 |
100 | ¥4.72530 | ¥472.53 |
500 | ¥4.47656 | ¥2,238.28 |
1,000 | ¥3.73049 | ¥3,730.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.60617 | ¥10,818.51 |
6,000 | ¥3.48183 | ¥20,890.98 |
15,000 | ¥3.35748 | ¥50,362.20 |