7M50070021 | ||
---|---|---|
DigiKey Part Number | 887-2488-2-ND - Tape & Reel (TR) 887-2488-1-ND - Cut Tape (CT) 887-2488-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 7M50070021 | |
Description | CRYSTAL 50.0000MHZ 10PF SMD | |
Customer Reference | ||
Detailed Description | 50 MHz ±15ppm Crystal 10pF 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | 7M50070021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
Operating Mode | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.82900 | ¥88.29 |
50 | ¥8.62080 | ¥431.04 |
100 | ¥7.39000 | ¥739.00 |
500 | ¥7.18482 | ¥3,592.41 |
1,000 | ¥6.05576 | ¥6,055.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.08115 | ¥15,243.45 |