Toggle Switch SPDT Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole, Right Angle, Vertical
T101MH9AVBE
T101MH9AVBE

T101MH9AVBE

DigiKey Part Number
CKN1070-ND
Manufacturer
Manufacturer Product Number
T101MH9AVBE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
T101MH9AVBE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
5.33mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Termination Style
PC Pin
Part Status
Active
Bushing Thread
Unthreaded
Mounting Type
Through Hole, Right Angle, Vertical
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
60,000 Cycles
Voltage Rating - AC
20 V
Base Product Number
Voltage Rating - DC
20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 442
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.61000¥116.61
10¥100.65400¥1,006.54
40¥92.08025¥3,683.21
80¥88.06300¥7,045.04
120¥85.79158¥10,294.99
280¥81.22436¥22,742.82
520¥78.03506¥40,578.23
1,000¥74.79658¥74,796.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.