HS015 | ||
---|---|---|
DigiKey Part Number | 438-HS015-ND | |
Manufacturer | ||
Manufacturer Product Number | HS015 | |
Description | HEAT SHRINK TUBING; 6" (150MM) X | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Kit 2 to 1 Blue, Red, Yellow, White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Values | 20 pcs - 6" (152.4mm) lengths | |
Diameter | 0.059" (1.5mm) | |
Color | Blue, Red, Yellow, White | |
Shrinkage Ratio | 2 to 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.07000 | ¥101.07 |