095-850-269M200 | ||
---|---|---|
DigiKey Part Number | 115-095-850-269M200-ND | |
Manufacturer | ||
Manufacturer Product Number | 095-850-269M200 | |
Description | CBL ASSY BNC JACK TO PLUG 6.6' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 78.7" (2.0m) 6.6' | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.93000 | ¥219.93 |
10 | ¥192.55300 | ¥1,925.53 |
25 | ¥184.23320 | ¥4,605.83 |
50 | ¥178.29040 | ¥8,914.52 |
100 | ¥172.34690 | ¥17,234.69 |
250 | ¥162.83796 | ¥40,709.49 |
500 | ¥158.08362 | ¥79,041.81 |