BU-5100-A-4-0 | ||
---|---|---|
DigiKey Part Number | 314-1393-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-5100-A-4-0 | |
Description | TEST LEAD BNC TO WIRE LEADS 4" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 4.0" (101.60mm) BNC, Male Plug To Wire Lead Test Lead 300VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Wire Leads | |
1st Connector | BNC, Male Plug | |
2nd Connector | Wire Lead | |
Cable Length | 4.0" (101.60mm) | |
Wire Gauge | 20 AWG | |
Cable Type | - | |
Voltage - Rated | 300VAC | |
Temperature Range | 221°F (105°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black and Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.39000 | ¥108.39 |
10 | ¥88.39900 | ¥883.99 |
100 | ¥84.25630 | ¥8,425.63 |
500 | ¥81.49300 | ¥40,746.50 |
1,000 | ¥80.03005 | ¥80,030.05 |