Heat Shrink Kit 3 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380-03001

DigiKey Part Number
380-03001-ND
Manufacturer
Manufacturer Product Number
380-03001
Description
SHRINKIT 321 BASIC BLACK KIT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Kit 3 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Values
220 pcs - 8 different sizes
Manufacturer
HellermannTyton
Diameter
0.038" ~ 0.630" OD (1.0mm ~ 16.0mm)
Series
Color
Black
Packaging
Box
Shrinkage Ratio
3 to 1
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 297
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥516.54000¥516.54
2¥475.04500¥950.09
3¥452.35667¥1,357.07
5¥425.30600¥2,126.53
7¥408.37571¥2,858.63
10¥391.15800¥3,911.58
Manufacturers Standard Package