Heat Shrink Kit 3 to 1 Black, Blue, Green/Yellow, Red, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380-03005

DigiKey Part Number
380-03005-ND
Manufacturer
Manufacturer Product Number
380-03005
Description
SHRINKIT 321 UNIV BASIC KIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Kit 3 to 1 Black, Blue, Green/Yellow, Red, White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Values
177 pcs - 8 different sizes
Manufacturer
HellermannTyton
Diameter
0.038" ~ 0.630" OD (1.0mm ~ 16.0mm)
Series
Color
Black, Blue, Green/Yellow, Red, White
Packaging
Box
Shrinkage Ratio
3 to 1
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥747.16000¥747.16
2¥687.16000¥1,374.32
3¥654.32333¥1,962.97
5¥615.18600¥3,075.93
7¥590.71000¥4,134.97
10¥565.81300¥5,658.13
Manufacturers Standard Package