EPS300-1/2 TO 1-BLACK&RED-5-42 PC KITS | ||
---|---|---|
DigiKey Part Number | 3M161191-ND | |
Manufacturer | ||
Manufacturer Product Number | EPS300-1/2 TO 1-BLACK&RED-5-42 PC KITS | |
Description | HEATSHRINK TUBING 1/2 TO 1" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Kit 3 to 1 Black and Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Refill Pack | |
Part Status | Active | |
Values | 42 pcs - 6" (152.4mm) lengths | |
Diameter | 1/2" ~ 1" | |
Color | Black and Red | |
Shrinkage Ratio | 3 to 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,455.40000 | ¥1,455.40 |
10 | ¥1,263.35100 | ¥12,633.51 |