FP301-3/16 TO 1-BLACK-5-102 PC KITS | ||
---|---|---|
DigiKey Part Number | 3M156824-ND | |
Manufacturer | ||
Manufacturer Product Number | FP301-3/16 TO 1-BLACK-5-102 PC KITS | |
Description | HEATSHRINK FP301 3/16-1 TUBING K | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Kit 2 to 1 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Values | 102 pcs - 6" (152.4mm) lengths | |
Diameter | 30 pcs 3/16", 28 pcs 1/4", 20 pcs 3/8", 14 pcs 1/2", 6 pcs 3/4", 4 pcs 1" | |
Color | Black | |
Shrinkage Ratio | 2 to 1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Brief | Heat Shrink Tubing Selection Guide |
MSDS Material Safety Datasheet | FP-301 Black SDS |
Environmental Information | 3M FP301 Clear |
Featured Product | Assorted Heat Shrinks |
HTML Datasheet | |
Forum Discussions | 3M FP-301 series Tubing in Assorted Colors Part Numbering |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,062.27000 | ¥1,062.27 |
10 | ¥922.07800 | ¥9,220.78 |
Attribute | Description |
---|---|
Other Names | 7000031598 80610906317 FP301-3/16 TO 1-BLACK-5-102 PC KITS-ND 05113538139 00051135381397 3M156824 |
Standard Package | 5 |