EPS300-3/16-48"-BLACK-250 PCS | ||
---|---|---|
DigiKey Part Number | 3M161207-ND | |
Manufacturer | ||
Manufacturer Product Number | EPS300-3/16-48"-BLACK-250 PCS | |
Description | HEATSHRINK TUBING 3/16-48" 1=1PC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.30000 | ¥66.30 |
5 | ¥63.53000 | ¥317.65 |
10 | ¥49.71800 | ¥497.18 |
25 | ¥44.19760 | ¥1,104.94 |
50 | ¥41.43500 | ¥2,071.75 |
100 | ¥38.67150 | ¥3,867.15 |