


Category | Values 32 pcs - 6" (152.4mm) Lengths |
Manufacturer Qualtek | Diameter 3/32" |
Series | Color Black |
Packaging Refill Pack | Shrinkage Ratio 2 to 1 |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.90000 | ¥16.90 |
| 2 | ¥15.54500 | ¥31.09 |
| 3 | ¥14.80667 | ¥44.42 |
| 5 | ¥13.90000 | ¥69.50 |
| 7 | ¥13.35000 | ¥93.45 |
| 10 | ¥12.78500 | ¥127.85 |







