4700-003MLF | |
---|---|
DigiKey Part Number | 410-1193-2-ND - Tape & Reel (TR) 410-1193-1-ND - Cut Tape (CT) 410-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4700-003MLF |
Description | FILTER LC(PI) 0.1UH/2000PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 0.1µH, C = 2000pF 10 A Pill, Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 45dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 10 A | |
Values | L = 0.1µH, C = 2000pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Surface Mount | |
Package / Case | Pill, Square | |
Size / Dimension | 0.315" L x 0.090" W (8.00mm x 2.29mm) | |
Height | 0.095" (2.41mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥11.49300 | ¥114.93 |
25 | ¥11.23120 | ¥280.78 |
50 | ¥10.97120 | ¥548.56 |
100 | ¥9.92640 | ¥992.64 |
250 | ¥9.66540 | ¥2,416.35 |
500 | ¥8.35918 | ¥4,179.59 |
1,000 | ¥7.83672 | ¥7,836.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.83672 | ¥15,673.44 |
4,000 | ¥7.47099 | ¥29,883.96 |
6,000 | ¥7.18364 | ¥43,101.84 |
10,000 | ¥6.79180 | ¥67,918.00 |