
4400-039LF | |
|---|---|
DigiKey Part Number | 410-1158-ND |
Manufacturer | |
Manufacturer Product Number | 4400-039LF |
Description | CAP FEEDTHRU 200V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 200V 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | 200V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 10dB @ 1GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.156" Dia x 0.340" L (3.97mm x 8.64mm) | |
Height (Max) | - | |
Thread Size | 4-40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.19000 | ¥116.19 |
| 10 | ¥94.80100 | ¥948.01 |
| 25 | ¥87.43480 | ¥2,185.87 |
| 50 | ¥82.24800 | ¥4,112.40 |
| 100 | ¥77.36650 | ¥7,736.65 |
| 250 | ¥71.34984 | ¥17,837.46 |
| 500 | ¥67.83748 | ¥33,918.74 |

