4100-053LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4100-053LF

DigiKey Part Number
410-1055-ND
Manufacturer
Manufacturer Product Number
4100-053LF
Description
FILTER LC(PI) 5000PF/10000PF TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 5000pF, 10000pF 10 A Radial, Eyelet - PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
60dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
10 A
Values
C = 5000pF, 10000pF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
-
Voltage - Rated
200V
Mounting Type
Through Hole
Package / Case
Radial, Eyelet - PC Pin
Size / Dimension
0.200" Dia x 0.600" L (5.08mm x 15.24mm)
Height
-
In-Stock: 390
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.15000¥132.15
10¥107.80000¥1,078.00
25¥99.43160¥2,485.79
50¥93.53220¥4,676.61
100¥87.98080¥8,798.08
300¥79.83960¥23,951.88
500¥78.15896¥39,079.48
Manufacturers Standard Package