X4C35J1-03G | ||
---|---|---|
DigiKey Part Number | 1173-X4C35J1-03GTR-ND - Tape & Reel (TR) 1173-X4C35J1-03GCT-ND - Cut Tape (CT) 1173-X4C35J1-03GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | X4C35J1-03G | |
Description | IC 3DB HYBRID COUPLER 0805 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler 5G 3.1GHz ~ 4.2GHz 5W 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 3.1GHz ~ 4.2GHz | |
Coupling Factor | - | |
Applications | 5G | |
Insertion Loss | 0.5dB | |
Power - Max | 5W | |
Isolation | 20dB | |
Return Loss | 20dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.76900 | ¥97.69 |
25 | ¥8.82360 | ¥220.59 |
100 | ¥7.71920 | ¥771.92 |
250 | ¥6.77404 | ¥1,693.51 |
500 | ¥5.98642 | ¥2,993.21 |
1,000 | ¥4.72612 | ¥4,726.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.41105 | ¥17,644.20 |
8,000 | ¥4.19049 | ¥33,523.92 |
12,000 | ¥4.01720 | ¥48,206.40 |