X3C35P1-03S | ||
---|---|---|
DigiKey Part Number | 1173-X3C35P1-03STR-ND - Tape & Reel (TR) 1173-X3C35P1-03SCT-ND - Cut Tape (CT) 1173-X3C35P1-03SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | X3C35P1-03S | |
Description | IC HYBRID COUPLER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler DCS, LTE, PCS, WCDMA 3.1GHz ~ 4.2GHz 85W 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 3.1GHz ~ 4.2GHz | |
Coupling Factor | - | |
Applications | DCS, LTE, PCS, WCDMA | |
Insertion Loss | 0.25dB | |
Power - Max | 85W | |
Isolation | 23dB | |
Return Loss | - | |
Package / Case | 5-SMD, No Lead | |
Supplier Device Package | 5-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.22000 | ¥45.22 |
10 | ¥40.35000 | ¥403.50 |
25 | ¥36.31600 | ¥907.90 |
100 | ¥33.08690 | ¥3,308.69 |
250 | ¥29.85940 | ¥7,464.85 |
500 | ¥26.79256 | ¥13,396.28 |
1,000 | ¥22.59619 | ¥22,596.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.97541 | ¥39,950.82 |