
X3C35F1-03S | |
|---|---|
DigiKey Part Number | 1173-X3C35F1-03STR-ND - Tape & Reel (TR) 1173-X3C35F1-03SCT-ND - Cut Tape (CT) 1173-X3C35F1-03SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C35F1-03S |
Description | RF DIR COUPLER 3.3GHZ-3.7GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 3.3GHz ~ 3.7GHz 25W 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | X3C35F1-03S Models |
Category | Applications General Purpose |
Manufacturer TTM Technologies, Inc. | Insertion Loss 0.2dB |
Series | Power - Max 25W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Isolation 23dB |
Part Status Active | Package / Case 4-SMD, No Lead Exposed Pad |
Coupler Type Standard | Base Product Number |
Frequency 3.3GHz ~ 3.7GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.86000 | ¥32.86 |
| 10 | ¥28.40700 | ¥284.07 |
| 25 | ¥26.84760 | ¥671.19 |
| 100 | ¥24.70720 | ¥2,470.72 |
| 250 | ¥23.42316 | ¥5,855.79 |
| 500 | ¥22.51588 | ¥11,257.94 |
| 1,000 | ¥21.66087 | ¥21,660.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥16.11512 | ¥64,460.48 |




