X4C25J1-03G | ||
---|---|---|
DigiKey Part Number | 1173-X4C25J1-03GTR-ND - Tape & Reel (TR) 1173-X4C25J1-03GCT-ND - Cut Tape (CT) 1173-X4C25J1-03GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | X4C25J1-03G | |
Description | IC RF 5G HYBRID COUPLER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler General Purpose 2.2GHz ~ 2.8GHz 5W 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.2GHz ~ 2.8GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.5dB | |
Power - Max | 5W | |
Isolation | 20dB | |
Return Loss | 20dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥10.11500 | ¥101.15 |
25 | ¥9.13600 | ¥228.40 |
100 | ¥7.99270 | ¥799.27 |
250 | ¥7.01400 | ¥1,753.50 |
500 | ¥6.19850 | ¥3,099.25 |
1,000 | ¥4.89355 | ¥4,893.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.56732 | ¥18,269.28 |
8,000 | ¥4.33895 | ¥34,711.60 |
12,000 | ¥4.15952 | ¥49,914.24 |