HMD6708D-HYB2200 | |
---|---|
DigiKey Part Number | 4947-HMD6708D-HYB2200TR-ND - Tape & Reel (TR) 4947-HMD6708D-HYB2200CT-ND - Cut Tape (CT) 4947-HMD6708D-HYB2200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMD6708D-HYB2200 |
Description | RF HYBRID COUPLER GENERAL PURPOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.7GHz ~ 2.7GHz 1210 (3225 Metric), 5 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SOSHIN ELECTRIC CO., LTD. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.7GHz ~ 2.7GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.14dB | |
Power - Max | - | |
Isolation | 23.5dB | |
Return Loss | - | |
Package / Case | 1210 (3225 Metric), 5 PC Pad | |
Supplier Device Package | 1210 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.81000 | ¥32.81 |
10 | ¥28.12900 | ¥281.29 |
25 | ¥27.45760 | ¥686.44 |
50 | ¥26.78780 | ¥1,339.39 |
100 | ¥20.09080 | ¥2,009.08 |
250 | ¥19.42128 | ¥4,855.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.75140 | ¥9,375.70 |
1,000 | ¥17.81385 | ¥17,813.85 |
2,500 | ¥17.41202 | ¥43,530.05 |
5,000 | ¥16.74232 | ¥83,711.60 |