OPB866T5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB866T55

DigiKey Part Number
365-1748-ND
Manufacturer
Manufacturer Product Number
OPB866T55
Description
SENSOR OPT SLOT PHOTOTRAN PCB MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
30 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
PCB Mount
Type
Unamplified
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,385 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.81000¥24.81
100¥23.15450¥2,315.45
250¥22.32752¥5,581.88
500¥21.41788¥10,708.94
1,000¥21.39722¥21,397.22
Manufacturers Standard Package

Other Suppliers on DigiKey

1,385In Stock
Ships from WEC