
OPB826S | |
|---|---|
DigiKey Part Number | 365-1721-ND |
Manufacturer | |
Manufacturer Product Number | OPB826S |
Description | SENSOR OPT SLOT 2 NPN PCB MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.090" (2.29mm) 2 NPN PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB826S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.090" (2.29mm) | |
Sensing Method | Through-Beam | |
Output Configuration | 2 NPN | |
Current - DC Forward (If) (Max) | 40 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.68000 | ¥62.68 |
| 100 | ¥59.20930 | ¥5,920.93 |
| 250 | ¥56.81148 | ¥14,202.87 |
| 500 | ¥55.09524 | ¥27,547.62 |

