OP550C | ||
---|---|---|
DigiKey Part Number | 365-1072-ND | |
Manufacturer | ||
Manufacturer Product Number | OP550C | |
Description | SENSOR PHOTO 935NM SIDE VIEW RAD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Phototransistors 935nm Side View Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | OP550C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 2.4 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 935nm | |
Viewing Angle | - | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
100 | ¥6.35810 | ¥635.81 |
250 | ¥6.07764 | ¥1,519.41 |
500 | ¥5.89062 | ¥2,945.31 |
1,000 | ¥5.70362 | ¥5,703.62 |
2,500 | ¥5.51661 | ¥13,791.52 |
5,000 | ¥5.49324 | ¥27,466.20 |