
OP166B | |
|---|---|
DigiKey Part Number | 365-2000-ND |
Manufacturer | |
Manufacturer Product Number | OP166B |
Description | EMITTER IR 935NM 50MA T-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 935nm 1.6V 50mA 1.4mW/cm² @ 20mA 18° T-1 |
Datasheet | Datasheet |
EDA/CAD Models | OP166B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.4mW/cm² @ 20mA | |
Wavelength | 935nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 18° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T-1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 100 | ¥8.93100 | ¥893.10 |
| 250 | ¥8.60024 | ¥2,150.06 |
| 500 | ¥8.35216 | ¥4,176.08 |
| 1,000 | ¥8.10407 | ¥8,104.07 |
| 2,500 | ¥7.95935 | ¥19,898.38 |

