Optoisolator Transistor Output 1000VDC 1 Channel TO-72-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3C91C

DigiKey Part Number
365-1893-ND
Manufacturer
Manufacturer Product Number
3C91C
Description
OPTOISOLTR 1KV 1CH TRANS TO-72-4
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 1000VDC 1 Channel TO-72-4
Datasheet
 Datasheet
EDA/CAD Models
3C91C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
1
Voltage - Isolation
1000VDC
Current Transfer Ratio (Min)
30% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
9µs, 6µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
50V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.2V (Max)
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-206AF, TO-72-4 Metal Can
Supplier Device Package
TO-72-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥158.69000¥158.69
100¥143.14510¥14,314.51
250¥141.92436¥35,481.09
Manufacturers Standard Package