100k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P260T-D1BS3CA100K

DigiKey Part Number
987-1334-ND
Manufacturer
Manufacturer Product Number
P260T-D1BS3CA100K
Description
POT 100K OHM 1/4W PLASTIC LOG
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
TT Electronics/BI
Adjustment Type
Top Adjustment
Series
Rotation
295°
Packaging
Tray
Resistive Material
Conductive Plastic
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
100k
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.787" (20.00mm)
Power (Watts)
0.25W, 1/4W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Features
Sealed
Size - Body
Square - 0.500" x 0.500" Face (12.70mm x 12.70mm)
Taper
Logarithmic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 293
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.72000¥101.72
10¥84.54400¥845.44
25¥78.47880¥1,961.97
50¥74.16040¥3,708.02
100¥70.06590¥7,006.59
250¥64.98364¥16,245.91
840¥58.80627¥49,397.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.