P160KNPD-2QC25B2K | ||
---|---|---|
DigiKey Part Number | 987-1313-ND | |
Manufacturer | ||
Manufacturer Product Number | P160KNPD-2QC25B2K | |
Description | POT 2K OHM 1/5W PLASTIC LINEAR | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer Detent 1.0 Kierros Conductive Plastic 0.2W, 1/5W PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | P160KNPD-2QC25B2K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | Detent | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Rear Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.98700 | ¥129.87 |
25 | ¥11.64080 | ¥291.02 |
40 | ¥11.19350 | ¥447.74 |
80 | ¥10.74600 | ¥859.68 |
230 | ¥10.29809 | ¥2,368.56 |
880 | ¥8.28314 | ¥7,289.16 |
1,760 | ¥8.05930 | ¥14,184.37 |
5,280 | ¥6.71607 | ¥35,460.85 |