P110KV1-1F25BR1K | ||
---|---|---|
DigiKey Part Number | 987-1291-ND | |
Manufacturer | ||
Manufacturer Product Number | P110KV1-1F25BR1K | |
Description | POT 1K OHM 1/20W PLASTIC LINEAR | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer Detent 1.0 Kierros Conductive Plastic 0.05W, 1/20W PC Pins, Board Locks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Detent | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.626" x 0.472" Face (15.90mm x 12.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥16.35300 | ¥163.53 |
25 | ¥14.65880 | ¥366.47 |
40 | ¥14.09550 | ¥563.82 |
80 | ¥13.53213 | ¥1,082.57 |
230 | ¥12.96791 | ¥2,982.62 |
440 | ¥10.71245 | ¥4,713.48 |
1,080 | ¥10.14873 | ¥10,960.63 |
5,400 | ¥8.45727 | ¥45,669.26 |