404R5KL1.0 | ||
---|---|---|
DigiKey Part Number | 987-1027-ND | |
Manufacturer | ||
Manufacturer Product Number | 404R5KL1.0 | |
Description | SENSOR LINEAR 12.7MM SLD TURRET | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Sensor Linear Position Round Shaft Solder Turret | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 12.70mm (0 ~ 0.50") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±1% | |
Resistance | 5 kOhms | |
Resistance Tolerance | ±10% | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Turret | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Solder Turrets | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.07000 | ¥227.07 |
10 | ¥189.24600 | ¥1,892.46 |
30 | ¥167.61833 | ¥5,028.55 |
100 | ¥162.21150 | ¥16,221.15 |
500 | ¥151.39698 | ¥75,698.49 |