LRE-19-150-R-00-10-A | ||
---|---|---|
DigiKey Part Number | 1817-1024-ND | |
Manufacturer | ||
Manufacturer Product Number | LRE-19-150-R-00-10-A | |
Description | SENSOR LINEAR 152.4MM CABLE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Cable | |
Datasheet | Datasheet | |
EDA/CAD Models | LRE-19-150-R-00-10-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alliance Sensors Group | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | LVIT (Linear Variable Inductance Transducer) | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 152.40mm (0 ~ 6.00") | |
Output | 0 V ~ 10 V | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±0.15% | |
Resistance Tolerance | - | |
Voltage - Supply | 0V ~ 10V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,645.30000 | ¥3,645.30 |
5 | ¥3,495.69800 | ¥17,478.49 |