3048L-4-502 | ||
---|---|---|
DigiKey Part Number | 118-3048L-4-502-ND | |
Manufacturer | ||
Manufacturer Product Number | 3048L-4-502 | |
Description | SENSOR LINEAR 10.16MM WIRE LEADS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Sensor Linear Position Round Shaft Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 3048L-4-502 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 10.16mm (0 ~ 0.40") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±5% | |
Resistance | 5 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Module, Wire Leads, Threaded | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥379.76000 | ¥379.76 |
10 | ¥337.57700 | ¥3,375.77 |
25 | ¥278.50040 | ¥6,962.51 |
50 | ¥261.62200 | ¥13,081.10 |
100 | ¥253.18370 | ¥25,318.37 |
250 | ¥236.30444 | ¥59,076.11 |