4114902470 | ||
---|---|---|
DigiKey Part Number | 478-4114902470-ND | |
Manufacturer | ||
Manufacturer Product Number | 4114902470 | |
Description | LINEAR-POSITION-SENSOR LM10 5K | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Sensor Linear Position Round Shaft Cable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 10mm (0 ~ 0.39") | |
Output | - | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±2% | |
Resistance | 5 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 130°C | |
Package / Case | Module, Round Shaft | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥333.55000 | ¥333.55 |
20 | ¥277.93450 | ¥5,558.69 |
100 | ¥238.22850 | ¥23,822.85 |