TA2471A | ||
---|---|---|
DigiKey Part Number | 4606-TA2471ATR-ND - Tape & Reel (TR) 4606-TA2471ACT-ND - Cut Tape (CT) 4606-TA2471ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TA2471A | |
Description | SAW FILTER, SM1109-5PAD, 915.000 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1.1765GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.4dB 25MHz Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.1765GHz | |
Bandwidth | 25MHz | |
Insertion Loss | 2.4dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.96200 | ¥69.62 |
25 | ¥5.68760 | ¥142.19 |
50 | ¥5.10780 | ¥255.39 |
100 | ¥4.64320 | ¥464.32 |
250 | ¥4.41104 | ¥1,102.76 |
500 | ¥3.94672 | ¥1,973.36 |
1,000 | ¥3.71457 | ¥3,714.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.25024 | ¥16,251.20 |
10,000 | ¥3.08773 | ¥30,877.30 |
25,000 | ¥3.01808 | ¥75,452.00 |