U360-010C-2X3 | ||
---|---|---|
DigiKey Part Number | 95-U360-010C-2X3-ND | |
Manufacturer | ||
Manufacturer Product Number | U360-010C-2X3 | |
Description | 10-PORT USB 3.0 / USB 2.0 COMBO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Input | - | |
Mounting Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥556.27000 | ¥556.27 |
10 | ¥510.45700 | ¥5,104.57 |
100 | ¥448.28870 | ¥44,828.87 |