U360-010-IND | ||
---|---|---|
DigiKey Part Number | 95-U360-010-IND-ND | |
Manufacturer | ||
Manufacturer Product Number | U360-010-IND | |
Description | 10-PORT INDUSTRIAL-GRADE USB 3.0 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Input | - | |
Mounting Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,806.06000 | ¥1,806.06 |
10 | ¥1,673.64000 | ¥16,736.40 |
25 | ¥1,613.43240 | ¥40,335.81 |
50 | ¥1,601.39420 | ¥80,069.71 |