U460-2A2C-IND | ||
---|---|---|
DigiKey Part Number | 95-U460-2A2C-IND-ND | |
Manufacturer | ||
Manufacturer Product Number | U460-2A2C-IND | |
Description | 4-PORT INDUSTRIAL-GRADE USB 3.1 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Voltage - Input | 5V | |
Mounting Type | Chassis Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,246.01000 | ¥1,246.01 |
10 | ¥1,201.49500 | ¥12,014.95 |
25 | ¥1,183.69920 | ¥29,592.48 |
50 | ¥1,158.85120 | ¥57,942.56 |