U360-007C-2X3 | ||
---|---|---|
DigiKey Part Number | 95-U360-007C-2X3-ND | |
Manufacturer | ||
Manufacturer Product Number | U360-007C-2X3 | |
Description | 7-PORT USB 3.0 / USB 2.0 COMBO H | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Input | - | |
Mounting Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥450.53000 | ¥450.53 |
10 | ¥413.45600 | ¥4,134.56 |
100 | ¥363.10110 | ¥36,310.11 |