PS6 | ||
---|---|---|
DigiKey Part Number | TL333-ND | |
Manufacturer | ||
Manufacturer Product Number | PS6 | |
Description | POWER STRIP 9.5" 15A 6OUT 4'CORD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 4' (1.22m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | 0.77 lb (349.27 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.46000 | ¥141.46 |
5 | ¥137.50000 | ¥687.50 |
10 | ¥129.63500 | ¥1,296.35 |
25 | ¥125.71120 | ¥3,142.78 |
50 | ¥119.81720 | ¥5,990.86 |
100 | ¥117.85360 | ¥11,785.36 |
250 | ¥113.92512 | ¥28,481.28 |
500 | ¥104.49686 | ¥52,248.43 |